RF3174-000


image shown is a representation only
Description:
LVR075S-240 Reset Fuse 1.50A
Supplier:
LITTELFUSE
Matchcode:
LVR075S240
Rutronik No.:
FUSE10853
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 1.5 A
- Voltage
- 240 V
- I(MAX)
- 7.5 A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.