RF3058-000
image shown is a representation only
Description:
Resettable Fuse 5A 60V RKEF500
Supplier:
LITTELFUSE
Matchcode:
RKEF500
Rutronik No.:
FUSE10795
Unit Pack:
250
MOQ:
250
Packaging:
BAG
- Termination
- THT
- I(HOLD)
- 5 A
- Voltage
- 60 V
- Version
- Radial
- I(MAX)
- 40 A
- Approvals
- UR/TUV
- Pitch
- 10.2 mm
- Series
- RF
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.