RF2943-000


image shown is a representation only
Description:
ESD PROT. UNI 9V 0402
Supplier:
LITTELFUSE
Matchcode:
SESD0402X1UN-0020-090
Rutronik No.:
DTRL15027
Unit Pack:
50000
MOQ:
50000
package:
0402
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- PowerDissipati
- 20 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 9.2 V
- Serie
- SESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.