RF2571-000


image shown is a representation only
Description:
RXEF090 0.9A resettable PTC 72V
Supplier:
LITTELFUSE
Matchcode:
RXEF090
Rutronik No.:
FUSE9427
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0.9 A
- Voltage
- 72 V
- I(MAX)
- 40 A
- Approvals
- UR
- Series
- RF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.