RF2193-000
image shown is a representation only
Description:
TVS DIODE BI 7V 2A 0201 DFN
Supplier:
LITTELFUSE
Matchcode:
RF2193-000
Rutronik No.:
DTRL14803
Unit Pack:
75000
MOQ:
75000
package:
0201 DFN
Packaging:
REEL
- Package
- 0201 DFN
- Application
- BIDIRECT
- Breakdown-V(BR)
- 9.8 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 7 V
- Serie
- SESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.