RF2149-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF2149-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf2149-000.jpg)
image shown is a representation only
Description:
MICROASMD005F-2 30V 2920 Reset
Supplier:
LITTELFUSE
Matchcode:
MICROASMD005F-2
Rutronik No.:
FUSE10052
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 5 A
- Voltage
- 30 V
- Dimension
- 1210
- Version
- SMD
- I(MAX)
- 10 A
- Approvals
- AEC-Q200
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.