RF1939-000


image shown is a representation only
Description:
750mA fast SMD 2410 250VAC
Supplier:
LITTELFUSE
Matchcode:
2410SFV0.75FM/125-2
Rutronik No.:
FUSE9722
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 2410
- Breaking capaci
- 100
- Series
- 2410SFV
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The 2410 (6125mm) Wire-in-Air (WIA) SMD Fuse is suitable for secondary-level overcurrent protection applications at voltages up to 250 VAC and 125 VDC.
These lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics.
Benefits:
- Very fast acting at 200% overload current level
- Excellent inrush current withstand capability
- High reliability and resilience
- Strong arc suppression characteristics
Features:
- Halogen free, RoHS compliant and 100% lead free
- Fiberglass enforced epoxy fuse body
- Wide range of current rating
- -55°C to +125°C operating temperature range (With de-rating)
Applications:
- Industrial equipment
- LCD/PDP TV
- Backlight inverter
- Power supplier
- Telecom system
- Networking
- Game systems
- White goods
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.