RF1378-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF1378-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf1378-000.jpg)
image shown is a representation only
Description:
ASMD185F-2 1.85A 16V 2920 Res
Supplier:
LITTELFUSE
Matchcode:
ASMD185F-2
Rutronik No.:
FUSE10051
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 1.85 A
- Voltage
- 16 V
- Dimension
- 2920
- Version
- THT
- I(MAX)
- 10 A
- Approvals
- AEC-Q200
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.