RF1347-000
image shown is a representation only
Description:
0.5A 13.2V 1206 resettable fuse
Supplier:
LITTELFUSE
Matchcode:
NANOSMDC050F/13.2-2
Rutronik No.:
FUSE9706
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0,35 A
- Voltage
- 16 V
- Dimension
- 1206
- Version
- SMD
- I(MAX)
- 20 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.