RF0627-000


image shown is a representation only
Description:
LVR075S Resetable Fuse 0.75A
Supplier:
LITTELFUSE
Matchcode:
FU0,75ARESET
Rutronik No.:
FUSE9550
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0.75 A
- Voltage
- 240 V
- I(MAX)
- 7.5 A
- Series
- LVR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RF3174-000LVR075S-240 Reset Fuse 1.50A Part No.: FUSE10853 Packaging: BULK |
Unit Price
0,661 $
Unit Pack
500
|
Stock Info
13 weeks
|
Price, Lead time
Datasheet
|