Q6008DH4RP
image shown is a representation only
Description:
ALTERNISTOR 8A 600V TO252
Supplier:
LITTELFUSE
Matchcode:
Q6008DH4RP
Rutronik No.:
THYR90606
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
- I (TRMS) eff
- 8 A
- U(RRM)
- 600 V
- I(GT) max
- 35 mA
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.