PSX1XLUB0200X
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE PSX1XLUB0200X](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-psx1xlub0200x.jpg)
image shown is a representation only
Description:
POWR-SPEED SQB SIZE 1XL BOLTED BL 200A
Supplier:
LITTELFUSE
Matchcode:
FU200AF
Rutronik No.:
FUSE11679
Unit Pack:
1
MOQ:
1
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 200 A
- Time characteri
- FAST
- Voltage
- 1500 V
- Breaking capaci
- 250000
- Series
- PSX
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.