PSR070FL0250Z
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE PSR070FL0250Z](https://www.rutronik24.com/pim/klgr/medium/FUSE.jpg)
image shown is a representation only
Description:
POWER 250A 1000VAC fast SIZE 70
Supplier:
LITTELFUSE
Matchcode:
FU250AF
Rutronik No.:
FUSE11742
Unit Pack:
2
MOQ:
2
Packaging:
BULK
- Current
- 250 A
- Time characteri
- FAST
- Voltage
- 1000 V
- Dimension
- 49x74x43
- Breaking capaci
- 100000
- Series
- PSR
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.