PSR030FS0063Z
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE PSR030FS0063Z](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-psr030fs0063z.jpg)
image shown is a representation only
Description:
POWER 63A 700VAC fast SIZE 30
Supplier:
LITTELFUSE
Matchcode:
FU63AF
Rutronik No.:
FUSE9962
Unit Pack:
3
MOQ:
3
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 63 A
- Time characteri
- FAST
- Voltage
- 700 V
- Breaking capaci
- 200000
- Series
- PSR
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.