PLED18UQ12


image shown is a representation only
Description:
LED PROTECTOR 18V QFN2 UNI
Supplier:
LITTELFUSE
Matchcode:
PLED18UQ12
Rutronik No.:
THYR90608
Unit Pack:
1
MOQ:
1
package:
QFN2
Packaging:
REEL
- I (TRMS) eff
- 1 A
- U(RRM)
- 18 V
- I(GT) max
- 30 mA
- Automotive
- NO
- Package
- QFN2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.