P6SMB18CA
image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 18V SMB
Supplier:
LITTELFUSE
Matchcode:
P6SMB18CA
Rutronik No.:
DTRL13140
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
- Package
- SMB
- PowerDissipati
- 0,6 kW
- Application
- BIDIRECTI
- Breakdown-V(BR)
- 18 V
- Automotive
- NO
- Serie
- P6SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.