MM103J1F


image shown is a representation only
Description:
NTC 0102 10K 1% B=3892
Supplier:
LITTELFUSE
Matchcode:
NC10K01021%
Rutronik No.:
WNTC1838
Unit Pack:
250
MOQ:
250
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3892 K
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 220 °C
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.2446 mm
- Packaging
- BULK
- Length
- 1.905 mm
- Height
- 1.2446 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.