MCO150-12IO1
New Product
image shown is a representation only
Description:
1xTHYR-MOD 1200V 158A SOT-227B
Supplier:
LITTELFUSE
Matchcode:
MCO150-12IO1
Rutronik No.:
POWMOD1071
Unit Pack:
10
MOQ:
100
package:
SOT-227B
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(TRMS)eff
- 250 A
- I(TAVM)
- 158 A
- I(GT)max
- 150 mA
- V(GT)max
- 1.4 V
- Tvj max
- 150 °C
- Material techn.
- SI
- Configuration
- Single
- Housing
- MODULE
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.