LSP10240S


image shown is a representation only
Description:
Modul LSP10 AC=240V 20KA
Supplier:
LITTELFUSE
Matchcode:
MODUL240V
Rutronik No.:
WVDR3525
Unit Pack:
8
MOQ:
80
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 240 V
- Max.current
- 20000 A
- Packaging
- BULK
- Automotive
- NO
- Package
- THT
- Spec.features
- MODUL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.