LSCR102


image shown is a representation only
Description:
HOLDER FOR LS FUSE 800A 1000V
Supplier:
LITTELFUSE
Matchcode:
FUH800A
Rutronik No.:
FUSE10290
Unit Pack:
2
MOQ:
2
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 800 A
- Voltage rating
- 1000 V
- Mounting
- SCREW
- Length
- 47.63 mm
- Width
- 17.78 mm
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.