LQ05041QCS6
image shown is a representation only
Description:
Load Switch 5,5V 4A WLCSP-4
Supplier:
LITTELFUSE
Matchcode:
LQ05041QCS6
Rutronik No.:
ICPWM9177
Unit Pack:
3000
MOQ:
3000
package:
WLCSP-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- LoadSwitch
- RoHS Status
- RoHS-conform
- V(cc)
- 5.5 V
- V(in) max
- 5.5 V
- V(out)
- 5.5 V
- I(out)
- 4.0 A
- Automotive
- NO
- Package
- WLCSP-4
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.