LFR250601CID


image shown is a representation only
Description:
HOLDER SCREW term 60A 250VAC
Supplier:
LITTELFUSE
Matchcode:
FUH10X3860A250V
Rutronik No.:
FUSE10313
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 60 A
- Type
- Block
- Voltage rating
- 250 V
- Mounting
- Bolt-In
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.