LFJ600301CID
image shown is a representation only
Description:
600V CLASS J BLOCK 30A 1 POLE
Supplier:
LITTELFUSE
Matchcode:
FUHPOWERBLOCK
Rutronik No.:
FUSE11847
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current rating
- 30 A
- Voltage rating
- 600 V
- Length
- 49.5 mm
- Height
- 94.1 mm
- Width
- 29.2 mm
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.