LF2388BTR


image shown is a representation only
Description:
3-PHASE HB DRV 0,005A SOIC-20
Supplier:
LITTELFUSE
Matchcode:
LF2388BTR
Rutronik No.:
ICGDRV1493
Unit Pack:
1500
MOQ:
1500
package:
SOIC-20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 3
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 45 µS
- t(off)
- 25 µS
- Automotive
- NO
- Package
- SOIC-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.