LF2184NTR


image shown is a representation only
Description:
2-PHASE HB Drv 600V 1,8A SOIC(N)-8
Supplier:
LITTELFUSE
Matchcode:
LF2184NTR
Rutronik No.:
ICGDRV1549
Unit Pack:
2500
MOQ:
2500
package:
SOIC(N)-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- I(lim,min)/Ch
- 1.4 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 2.3 A
- V(in,min)
- 0 V
- V(in,max)
- 5 V
- t(on)
- 40 µS
- t(off)
- 20 µS
- Automotive
- NO
- Package
- SOIC(N)-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.