LCFE121002A900TG


Description:
LCFE121002 2x90R 100mA 25%
Supplier:
LITTELFUSE
Matchcode:
INDK2X90R0504
Rutronik No.:
IND22717
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0504 Inch
- Current I
- 100 mA
- DCR
- 4 Ohm
- Tolerance
- 25 %
- Impedance
- 90X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 1.27 mm
- Width
- 1 mm
- Height
- 0.6 mm
- T(A)max
- -40 °C
- SFR
- 85 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.