L70QS350.X
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE L70QS350.X](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-l70qs350.x.jpg)
image shown is a representation only
Description:
Semiconductor Fuse 350A 700VAC
Supplier:
LITTELFUSE
Matchcode:
FU350AF
Rutronik No.:
FUSE10886
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Current
- 350 A
- Time characteri
- FAST
- Voltage
- 700 V
- Breaking capaci
- 200000
- Series
- L70QS
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.