L50QS100.T
image shown is a representation only
Description:
100A 500VAC/DC HIGH SPEED ROUND
Supplier:
LITTELFUSE
Matchcode:
FU100AHS
Rutronik No.:
FUSE10289
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 150 A
- Time characteri
- FAST
- Voltage
- 500 V
- Breaking capaci
- 200000
- Series
- LQ50S
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.