JLLN070.V
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE JLLN070.V](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-jlln070.v.jpg)
image shown is a representation only
Description:
70A 300VAC FAST CLASS T
Supplier:
LITTELFUSE
Matchcode:
FU70AFPOWER
Rutronik No.:
FUSE11170
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 70 A
- Time characteri
- FAST
- Voltage
- 300 V
- Breaking capaci
- 20000
- Series
- JLLN
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.