IXXH140N65C4


image shown is a representation only
Description:
IGBT 650V 140A 2.3V TO247-3
Supplier:
LITTELFUSE
Matchcode:
IXXH140N65C4
Rutronik No.:
IGBT3153
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 140 A
- V(CEsat)
- 1.74 V
- Package
- TO247-3
- P(tot)
- 1200 W
- Automotive
- NO
- t(r)
- 90 nS
- td(off)
- 240 nS
- td(on)
- 43 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- GenX4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.