IXXH110N65C4
image shown is a representation only
Description:
IGBT 650V 110A 2.35V TO247-3
Supplier:
LITTELFUSE
Matchcode:
IXXH110N65C4
Rutronik No.:
IGBT2887
Unit Pack:
30
MOQ:
300
package:
TO247-3
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 110 A
- Package
- TO247-3
- Automotive
- NO
- td(on)
- 35 nS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.