IXTY2N100P


image shown is a representation only
Description:
N-CH 1000V 2A 6000mOhm TO-252D
Supplier:
LITTELFUSE
Matchcode:
IXTY2N100P
Rutronik No.:
TMOS7070
Unit Pack:
70
MOQ:
350
package:
TO-252D
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 6000 mOhm
- Q(g)
- 24.3 nC
- P(tot)
- 86 W
- R(thJC)
- 1.45 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- Polar
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TO-252D
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.