IXTN90N25L2
New Product
image shown is a representation only
Description:
N-CH 250V 90A 36mOhm SOT-227
Supplier:
LITTELFUSE
Matchcode:
IXTN90N25L2
Rutronik No.:
TMOS6156
Unit Pack:
10
MOQ:
10
package:
SOT-227
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 640 nC
- P(tot)
- 735 W
- R(thJC)
- 0,17 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- LinearFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.