IXGL75N250


image shown is a representation only
Description:
IGBT 2500V 65A 2,9V ISOPLUS i5-Pak
Supplier:
LITTELFUSE
Matchcode:
IXGL75N250
Rutronik No.:
IGBT3221
Unit Pack:
25
MOQ:
25
package:
i5-Pak
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 2500 V
- I(C)
- 65 A
- V(CEsat)
- 2,9 V
- Package
- i5-Pak
- Bodydiode
- NO
- P(tot)
- 430 W
- Automotive
- NO
- t(r)
- 225 nS
- td(off)
- 270 nS
- td(on)
- 55 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.