IXGH48N60B3D1


image shown is a representation only
Description:
IGBT 600V 48A 1.8V TO-247
Supplier:
LITTELFUSE
Matchcode:
IXGH48N60B3D1
Rutronik No.:
IGBT2883
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 48 A
- V(CEsat)
- 1,8 V
- Package
- TO-247
- Bodydiode
- YES
- Automotive
- NO
- t(r)
- 25 nS
- td(off)
- 130 nS
- td(on)
- 22 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.