IXFT44N50P


image shown is a representation only
Description:
N-CH 500V 44A 140mOhm TO-268
Supplier:
LITTELFUSE
Matchcode:
IXFT44N50P
Rutronik No.:
TMOS6580
Unit Pack:
30
MOQ:
300
package:
TO-268
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 140 mOhm
- Q(g)
- 98 nC
- R(thJC)
- 0.19 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HiPERFET
- Automotive
- NO
- Package
- TO-268
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.