IXFN90N170SK
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
New Product
![LITTELFUSE IXFN90N170SK](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ixfn90n170sk.jpg)
image shown is a representation only
Description:
SIC-MOSFET-M 1700V 90A SOT-227B
Supplier:
LITTELFUSE
Matchcode:
IXFN90N170SK
Rutronik No.:
POWMOD1135
Unit Pack:
10
MOQ:
10
package:
SOT-227B
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1700 V
- I(D)at Tc=25°C
- 90 A
- Q(g)
- 23 nC
- P(tot)
- 376 W
- Logic level
- 0.22
- Mounting
- SIC
- Fast bodydiode
- SINGLE
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 90 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.