IXFN132N50P3
image shown is a representation only
Description:
MOSFET-MOD 500V 112A SOT-227-4
Supplier:
LITTELFUSE
Matchcode:
IXFN132N50P3
Rutronik No.:
POWMOD1172
Unit Pack:
10
MOQ:
300
package:
SOT-227-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 112 A
- RDS(on)at 10V
- 330 mOhm
- Q(g)
- 39 nC
- P(tot)
- 267 W
- R(thJC)
- 1500 K/W
- Logic level
- 0.083
- Mounting
- SI
- Fast bodydiode
- SINGLE
- Automotive
- NO
- Package
- SOT-227-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.