Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. LITTELFUSE High Voltage MOSFETs (>=300V)

IXFA20N85XHV

LITTELFUSE
LITTELFUSE IXFA20N85XHV

image shown is a representation only

Description: N-CH 850V 20A 330mOhm TO-263HV Supplier: LITTELFUSE Matchcode: IXFA20N85XHV Rutronik No.: TMOS6753 Unit Pack: 50 MOQ: 300 package: TO-263HV Packaging: TUBE
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
850 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
330 mOhm
Q(g)
63 nC
P(tot)
540 W
R(thJC)
0,23 K/W
Logic level
NO
Mounting
SMD
Technology
HiPerFET
Fast bodydiode
YES
Automotive
NO
Package
TO-263HV
RoHS Status
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
34 weeks

Request or order:

Please login
5,55 $
1.665,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
ROHM R6020KNJTL

R6020KNJTL

Semiconductors
  • N-CH 600V 20A 170mOhm TO263
  • package: LPTS
  • Packaging: REEL

New Product
LITTELFUSE IXFN56N90P

IXFN56N90P

Semiconductors
  • N-CH 900V 56A 145mOhm SOT-227B
  • package: SOT-227B
  • Packaging: TUBE

New Product
LITTELFUSE IXFN80N50P

IXFN80N50P

Semiconductors
  • N-CH 500V 66A 65mOhm SOT-227
  • package: SOT-227
  • Packaging: TUBE

Topseller
INFINEON IPW60R190C6FKSA1

IPW60R190C6FKSA1

Semiconductors
  • CoolMOS 600V 20A 190mOhm TO247
  • package: TO-247
  • Packaging: TUBE

New Product
VISHAY SIHH070N60EF-T1GE3

SIHH070N60EF-T1GE3

Semiconductors
  • N-CH 650V 36A 61mOhm PPAK8x8
  • package: PPAK 8x8
  • Packaging: REEL

New Product
INFINEON IPB65R041CFD7ATMA1

IPB65R041CFD7ATMA1

Semiconductors
  • N-CH 650V 50A 35mOhm D2PAK
  • package: D2PAK
  • Packaging: REEL

New Product
INFINEON IPB65R090CFD7ATMA1

IPB65R090CFD7ATMA1

Semiconductors
  • N-CH 650V 25A 68mOhm D2PAK
  • package: D2PAK
  • Packaging: REEL

New Product
INFINEON IPB65R125CFD7ATMA1

IPB65R125CFD7ATMA1

Semiconductors
  • N-CH 650V 19A 100mOhm D2PAK
  • package: D2PAK
  • Packaging: REEL

New Product
INFINEON IPQC60T017S7XTMA1

IPQC60T017S7XTMA1

Semiconductors
  • N-CH 600V 113A 15mOhm HDSOP-22
  • package: HDSOP-22
  • Packaging: REEL

New Product
ROHM R6006JND3TL1

R6006JND3TL1

Semiconductors
  • N-CH 600V 6A 720mOhm at 15V
  • package: TO252G
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit