IXA60IF1200NA


image shown is a representation only
Description:
Disc IGBT XPT-GenX3 SOT-227B(mini)
Supplier:
LITTELFUSE
Matchcode:
IXA60IF1200NA
Rutronik No.:
IGBT3282
Unit Pack:
10
MOQ:
10
package:
TO247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1.8 V
- I(C)
- 88 A
- V(CEsat)
- typ 1,8 V
- Package
- TO247
- P(tot)
- 290 W
- Automotive
- NO
- t(r)
- 40 nS
- td(off)
- 250 nS
- td(on)
- 70 nS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.