IX4427MTR


image shown is a representation only
Description:
DUAL LOW-SD DRV 1.5A DFN-8
Supplier:
LITTELFUSE
Matchcode:
IX4427MTR
Rutronik No.:
ICGDRV1448
Unit Pack:
2000
MOQ:
2000
package:
DFN-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 1.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 1.5 A
- V(in,min)
- 4.5 V
- V(in,max)
- 30 V
- t(on)
- 0.06 µS
- t(off)
- 0.06 µS
- Technology
- ULTRAFAST
- OL Detection
- NO
- Automotive
- NO
- Package
- DFN-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.