IX4352NE


image shown is a representation only
Description:
LOW-SD DRV 9A SOIC-16
Supplier:
LITTELFUSE
Matchcode:
IX4352NE
Rutronik No.:
ICGDRV1589
Unit Pack:
50
MOQ:
1000
package:
SOIC-16
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 13 V
- V(op,max)
- 25 V
- V(op,abs,max)
- 35 V
- R(on,typ)/Ch
- 900000 mOhm
- I(lim,min)/Ch
- 9 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 9 A
- V(in,min)
- 0 V
- V(in,max)
- 5.5 V
- t(on)
- 70 µS
- t(off)
- 65 µS
- Automotive
- NO
- Package
- SOIC-16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.