IX4351NETR


image shown is a representation only
Description:
SIC-MOSFET DRV 9A 16L SOIC-16
Supplier:
LITTELFUSE
Matchcode:
IX4351NETR
Rutronik No.:
ICGDRV1480
Unit Pack:
2000
MOQ:
2000
package:
SOIC-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 9 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 5 A
- V(in,min)
- -10 V
- V(in,max)
- 25 V
- Technology
- SIC
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
9A Low Side SiC MOSFET & IGBT Driver with automotive grade
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.