ITV9550L3060MR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE ITV9550L3060MR](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-itv9550l3060mr.jpg)
image shown is a representation only
Description:
Battery Protector SMT 60A 6-7Cell 9550
Supplier:
LITTELFUSE
Matchcode:
ITV9550L3060
Rutronik No.:
FUSE11471
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 60 A
- Voltage
- 30 V
- Dimension
- 9550
- Breaking capaci
- 160
- Series
- ITV9550
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.