ITV4030L2415NR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE ITV4030L2415NR](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-itv4030l2415nr.jpg)
image shown is a representation only
Description:
Battery Protector SMT 15A 6Cell 4030 24V
Supplier:
LITTELFUSE
Matchcode:
ITV4030L2415
Rutronik No.:
FUSE11420
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 15 A
- Voltage
- 24 V
- Dimension
- 4030
- Breaking capaci
- 50
- Series
- ITV4030
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.