FHAC0001ZXJ


image shown is a representation only
Description:
FUSEHOLDER-WATER RESIST.+COVER
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE9265
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 20 A
- Termination
- Wire
- Fuse Version
- AUTOMOTIVE
- Type
- HOLDER
- Mounting
- INLINE
- Series
- FHAC
- Cap
- Y Y/N
- Length
- 25 mm
- Height
- 33 mm
- Width
- 15 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.