DSSK70-008A


image shown is a representation only
Description:
SCHOTTKY-MODUL 70A 80V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
DSSK70-008A
Rutronik No.:
DSKY5808
Unit Pack:
30
MOQ:
300
package:
TO247AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 0 V
- Configuration
- SINGLE
- I(F)per diode
- 70 A
- V(F)
- 0,66 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 600 A
- Automotive
- NO
- Package
- TO247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.