DSI30-16AS-TRL


image shown is a representation only
Description:
RECTIFIER 1600V 30A D2PAK
Supplier:
LITTELFUSE
Matchcode:
DSI30-16AS
Rutronik No.:
DLGL6412
Unit Pack:
800
MOQ:
800
package:
TO-263AB
Packaging:
REEL
- I(F)
- 30 A
- V(RRM)
- 1600 V
- U(F)
- 1,25 V
- T(j)max
- 150 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.