DSEI30-12A


image shown is a representation only
Description:
SI-DIODE 26A 1200V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
DSEI30-12A
Rutronik No.:
DSGL6727
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- IF(AV)
- 26 A
- I(FSM)
- 210 A
- trr
- 60 ns
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.