DSEI2X30-12B
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE DSEI2X30-12B](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-dsei2x30-12b.jpg)
image shown is a representation only
Description:
RECT-DIODE-MOD 2x28A 1200V
Supplier:
LITTELFUSE
Matchcode:
DSEI2X30-12B
Rutronik No.:
POWMOD1211
Unit Pack:
10
MOQ:
100
package:
SOT227B
Packaging:
TUBE
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Material techn.
- SI
- Automotive
- NO
- Package
- SOT227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.